Part Details for APT64GA90B2D30 by Microchip Technology Inc
Results Overview of APT64GA90B2D30 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT64GA90B2D30 Information
APT64GA90B2D30 by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT64GA90B2D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6174
|
Newark | Igbt Pt Mos 8 Combi 900 V 64 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT64GA90B2D30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $11.0900 | Buy Now |
DISTI #
APT64GA90B2D30-ND
|
DigiKey | IGBT PT 900V 117A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$9.0000 / $11.0900 | Buy Now |
DISTI #
APT64GA90B2D30
|
Avnet Americas | Trans IGBT Chip N-CH 900V 117A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT64GA90B2D30) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$8.4888 / $9.0648 | Buy Now |
DISTI #
494-APT64GA90B2D30
|
Mouser Electronics | IGBTs IGBT PT MOS 8 Combi 900 V 64 A TO-247 MAX RoHS: Compliant | 0 |
|
$9.5700 / $11.0900 | Order Now |
DISTI #
APT64GA90B2D30
|
Microchip Technology Inc | IGBT PT MOS 8 Combi 900 V 64 A TO-247 MAX, T-MAX, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$8.4900 / $11.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$9.6000 / $9.7800 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 900V 117A 500000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$8.6200 / $10.7500 | Buy Now |
DISTI #
APT64GA90B2D30
|
TME | Transistor: IGBT, PT, 900V, 64A, 500W, T-Max Min Qty: 1 | 0 |
|
$14.0200 / $17.5400 | RFQ |
|
NAC | FG, IGBT-COMBI, 900V, TO-247 T-MAX RoHS: Compliant Min Qty: 31 Package Multiple: 1 Container: Tube | 0 |
|
$8.7800 / $10.5900 | Buy Now |
DISTI #
APT64GA90B2D30
|
Avnet Silica | Trans IGBT Chip NCH 900V 117A 3Pin3Tab TO247 (Alt: APT64GA90B2D30) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT64GA90B2D30
APT64GA90B2D30 CAD Models
APT64GA90B2D30 Part Data Attributes
|
APT64GA90B2D30
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT64GA90B2D30
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 117A I(C), 900V V(BR)CES, N-Channel, TO-247AD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 117 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 352 ns | |
Turn-on Time-Nom (ton) | 44 ns |
Alternate Parts for APT64GA90B2D30
This table gives cross-reference parts and alternative options found for APT64GA90B2D30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT64GA90B2D30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT64GA90LD30 | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 117A I(C), 900V V(BR)CES, N-Channel, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | APT64GA90B2D30 vs APT64GA90LD30 |