Part Details for APT60M80L2VRG by Advanced Power Technology
Overview of APT60M80L2VRG by Advanced Power Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT60M80L2VRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 65 A, 600 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET | 1 |
|
$30.0020 | Buy Now |