Part Details for APT60D100SG/TR by Microchip Technology Inc
Overview of APT60D100SG/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for APT60D100SG/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6113
|
Newark | Fred D 1000 V 60 A To-268 Tape & Reel 2 To-268 Tape&reel Rohs Compliant: Yes |Microchip APT60D100SG/TR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1600 / $6.3100 | Buy Now |
DISTI #
150-APT60D100SG/CT-ND
|
DigiKey | DIODE GEN PURP 1KV 60A D3PAK Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1500 / $7.5900 | Buy Now |
DISTI #
APT60D100SG/TR
|
Avnet Americas | Diode Switching 1KV 60A 3-Pin(2+Tab) D3PAK - Tape and Reel (Alt: APT60D100SG/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$6.1600 / $7.5900 | Buy Now |
DISTI #
494-APT60D100SG/TR
|
Mouser Electronics | Rectifiers FRED D 1000 V 60 A TO-268 Tape & Reel RoHS: Compliant | 0 |
|
$6.5400 | Order Now |
DISTI #
APT60D100SG/TR
|
Microchip Technology Inc | FRED D 1000 V 60 A TO-268 TAPE & REEL, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8200 / $7.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$6.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1100 / $12.7900 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$6.0000 / $7.2400 | Buy Now |
|
Master Electronics | 0 |
|
$6.1100 / $12.7900 | Buy Now |
Part Details for APT60D100SG/TR
APT60D100SG/TR CAD Models
APT60D100SG/TR Part Data Attributes:
|
APT60D100SG/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT60D100SG/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 60A, 1000V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 540 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.28 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for APT60D100SG/TR
This table gives cross-reference parts and alternative options found for APT60D100SG/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT60D100SG/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT60D100S | Rectifier Diode, 1 Phase, 1 Element, 60A, 1000V V(RRM), Silicon, D3PAK-3 | Microsemi Corporation | APT60D100SG/TR vs APT60D100S |