Part Details for APT6015LVRG by Microchip Technology Inc
Overview of APT6015LVRG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT6015LVRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6154
|
Newark | Mosfet Mos5 600 V 15 Ohm To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT6015LVRG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $21.2400 | Buy Now |
DISTI #
APT6015LVRG-ND
|
DigiKey | MOSFET N-CH 600V 38A TO264 Min Qty: 25 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.2400 | Buy Now |
DISTI #
APT6015LVRG
|
Avnet Americas | Trans MOSFET N-CH 600V 38A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APT6015LVRG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$17.2400 / $21.2400 | Buy Now |
DISTI #
494-APT6015LVRG
|
Mouser Electronics | MOSFET MOSFET MOS5 600 V 15 Ohm TO-264 RoHS: Compliant | 172 |
|
$18.3500 / $21.2400 | Buy Now |
DISTI #
APT6015LVRG
|
Microchip Technology Inc | MOSFET MOS5 600 V 150 mOhm TO-264, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.2800 / $21.2400 | Buy Now |
|
Future Electronics | 600V 38A 0.15 Ohm N-ch TO-264 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$18.0000 / $18.3600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 600V 38A 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant |
80 In Stock 42 Factory Stock |
|
$16.6700 / $20.6000 | Buy Now |
DISTI #
77794963
|
Verical | Trans MOSFET N-CH 600V 38A 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2322 | Americas - 80 |
|
$23.6556 / $26.5464 | Buy Now |
DISTI #
APT6015LVRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 600V, 38A, Idm: 152A Min Qty: 1 | 0 |
|
$24.4200 / $30.7100 | RFQ |
|
NAC | FG, MOSFET, 600V, TO-264, RoHS RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Tube | 0 |
|
$16.8200 / $19.7000 | Buy Now |
Part Details for APT6015LVRG
APT6015LVRG CAD Models
APT6015LVRG Part Data Attributes
|
APT6015LVRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT6015LVRG
Microchip Technology Inc
Power Field-Effect Transistor, 38A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-264, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 152 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT6015LVRG
This table gives cross-reference parts and alternative options found for APT6015LVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT6015LVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT6015LVR | Power Field-Effect Transistor, 38A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT6015LVRG vs APT6015LVR |