Part Details for APT56F60B2 by Microchip Technology Inc
Overview of APT56F60B2 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT56F60B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6089
|
Newark | Fredfet Mos8 600 V 56 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT56F60B2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3700 / $25.0900 | Buy Now |
DISTI #
APT56F60B2-ND
|
DigiKey | MOSFET N-CH 600V 60A T-MAX Min Qty: 30 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.0900 | Buy Now |
DISTI #
APT56F60B2
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 600V 60A 3-Pin TO-247 - Rail/Tube (Alt: APT56F60B2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$20.3700 / $25.0900 | Buy Now |
DISTI #
494-APT56F60B2
|
Mouser Electronics | MOSFET FREDFET MOS8 600 V 56 A TO-247 MAX RoHS: Compliant | 0 |
|
$21.6800 / $25.0900 | Order Now |
DISTI #
APT56F60B2
|
Microchip Technology Inc | FREDFET MOS8 600 V 56 A TO-247 MAX, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.2300 / $25.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$21.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.7000 / $24.3400 | Buy Now | |
|
NAC | FG, FREDFET, 600V, TO-247 T-MAX RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tube | 0 |
|
$19.8700 / $23.2700 | Buy Now |
|
Master Electronics | 0 |
|
$19.7000 / $24.3400 | Buy Now |
Part Details for APT56F60B2
APT56F60B2 CAD Models
APT56F60B2 Part Data Attributes:
|
APT56F60B2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT56F60B2
Microchip Technology Inc
Power Field-Effect Transistor, 56A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Additional Feature | FAST SWITCHING, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1040 W | |
Pulsed Drain Current-Max (IDM) | 210 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT56F60B2
This table gives cross-reference parts and alternative options found for APT56F60B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT56F60B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX48N60Q3 | Power Field-Effect Transistor, 48A I(D), 600V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | APT56F60B2 vs IXFX48N60Q3 |
APT56F60L | Power Field-Effect Transistor, 56A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT56F60B2 vs APT56F60L |
IXFQ50N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | APT56F60B2 vs IXFQ50N60P3 |
APT56F60L | Power Field-Effect Transistor, 56A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | Microsemi Corporation | APT56F60B2 vs APT56F60L |
IXFT50N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | APT56F60B2 vs IXFT50N60P3 |
IXFH50N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | APT56F60B2 vs IXFH50N60P3 |
APT56M60L | Power Field-Effect Transistor, 56A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT56F60B2 vs APT56M60L |
IXFX48N60P | Power Field-Effect Transistor, 48A I(D), 600V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | APT56F60B2 vs IXFX48N60P |
APT56M60B2 | Power Field-Effect Transistor, 56A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT56F60B2 vs APT56M60B2 |
IXFT50N60P3 | Power Field-Effect Transistor, 50A I(D), 600V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | APT56F60B2 vs IXFT50N60P3 |