Part Details for APT5014SLLG by Microsemi Corporation
Overview of APT5014SLLG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT5014SLLG
APT5014SLLG CAD Models
APT5014SLLG Part Data Attributes:
|
APT5014SLLG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT5014SLLG
Microsemi Corporation
Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D3PAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | D3PAK | |
Package Description | ROHS COMPLIANT, D3PAK-3/2 | |
Pin Count | 3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5014SLLG
This table gives cross-reference parts and alternative options found for APT5014SLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5014SLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5014LLC | Power Field-Effect Transistor, 37A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Advanced Power Technology | APT5014SLLG vs APT5014LLC |
APT5014LFLC | 37A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264, TO-264, 3 PIN | Microsemi Corporation | APT5014SLLG vs APT5014LFLC |
APT5014BLLG | Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT5014SLLG vs APT5014BLLG |
APT5014B2LC | Power Field-Effect Transistor, 37A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | Advanced Power Technology | APT5014SLLG vs APT5014B2LC |
APT5014LFLC | Power Field-Effect Transistor, 37A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Advanced Power Technology | APT5014SLLG vs APT5014LFLC |
APT5014SLLG | Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT5014SLLG vs APT5014SLLG |
APT5014BFLL | Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT5014SLLG vs APT5014BFLL |
IRFPS37N50APBF | Power Field-Effect Transistor, 36A I(D), 500V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SUPER-247, 3 PIN | Vishay Siliconix | APT5014SLLG vs IRFPS37N50APBF |
APT5014B2FLC | 37A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TMAX-3 | Microsemi Corporation | APT5014SLLG vs APT5014B2FLC |
APT5014B2FLC | Power Field-Effect Transistor, 37A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | Advanced Power Technology | APT5014SLLG vs APT5014B2FLC |