Datasheets
APT5014BFLL by:
Advanced Power Technology
Advanced Power Technology
Microchip Technology Inc
Microsemi Corporation
Not Found

Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN

Part Details for APT5014BFLL by Advanced Power Technology

Results Overview of APT5014BFLL by Advanced Power Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

APT5014BFLL Information

APT5014BFLL by Advanced Power Technology is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Part Details for APT5014BFLL

APT5014BFLL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APT5014BFLL Part Data Attributes

APT5014BFLL Advanced Power Technology
Buy Now Datasheet
Compare Parts:
APT5014BFLL Advanced Power Technology Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN
Select a part to compare:
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 1300 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 35 A
Drain-source On Resistance-Max 0.14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 400 W
Pulsed Drain Current-Max (IDM) 140 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

APT5014BFLL Related Parts