Part Details for APT5010B2VRG by Microchip Technology Inc
Results Overview of APT5010B2VRG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT5010B2VRG Information
APT5010B2VRG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT5010B2VRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6039
|
Newark | Mosfet Mos5 500 V 10 Ohm To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT5010B2VRG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 / $18.4100 | Buy Now |
DISTI #
APT5010B2VRG-ND
|
DigiKey | MOSFET N-CH 500V 47A T-MAX Min Qty: 30 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.4100 | Buy Now |
DISTI #
APT5010B2VRG
|
Avnet Americas | Trans MOSFET N-CH 500V 47A 3-Pin(3+Tab) T-MAX - Rail/Tube (Alt: APT5010B2VRG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$13.9932 / $14.9500 | Buy Now |
DISTI #
494-APT5010B2VRG
|
Mouser Electronics | MOSFETs MOSFET MOS5 500 V 10 Ohm TO-247 MAX RoHS: Compliant | 37 |
|
$15.8900 / $18.4100 | Buy Now |
DISTI #
APT5010B2VRG
|
Microchip Technology Inc | MOSFET MOS 5 500 V 100 mOhm TO-247 MAX, T-MAX, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$14.1100 / $18.4100 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 500V 47A 3-Pin(3+Tab) T-MAX Tube RoHS: Compliant | 0 |
|
$14.3300 / $17.5900 | Buy Now |
DISTI #
APT5010B2VRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 500V, 47A, Idm: 188A Min Qty: 1 | 0 |
|
$21.1800 / $26.5100 | RFQ |
|
NAC | FG, MOSFET, 500V, TO-247 T-MAX, RoHS RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Tube | 0 |
|
$14.5900 / $17.0900 | Buy Now |
DISTI #
APT5010B2VRG
|
Avnet Silica | Trans MOSFET NCH 500V 47A 3Pin3Tab TMAX (Alt: APT5010B2VRG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APT5010B2VRG
|
EBV Elektronik | Trans MOSFET NCH 500V 47A 3Pin3Tab TMAX (Alt: APT5010B2VRG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APT5010B2VRG
APT5010B2VRG CAD Models
APT5010B2VRG Part Data Attributes
|
APT5010B2VRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT5010B2VRG
Microchip Technology Inc
Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, TMAX-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5010B2VRG
This table gives cross-reference parts and alternative options found for APT5010B2VRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5010B2VRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML5010B2VR | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CLIP MOUNTED TO-247, TMAX-3 | APT5010B2VRG vs SML5010B2VR |
APT5010B2VR | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TMAX-3 | APT5010B2VRG vs APT5010B2VR |
APT5010B2VFR | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CLIP MOUNTED TO-247, TMAX-3 | APT5010B2VRG vs APT5010B2VFR |
SML5010B2VR | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 47A, 500V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, CLIP MOUNTED TO-247, TMAX-3 | APT5010B2VRG vs SML5010B2VR |
APT5010B2VRG Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good thermal dissipation. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Although the datasheet specifies a maximum recommended input voltage of 5.5V, the absolute maximum rating for the VIN pin is 6.5V. However, it's essential to ensure that the input voltage does not exceed 5.5V for reliable operation and to prevent damage to the device.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, Iout is the output current, and fsw is the switching frequency. A lower ESL and higher Cout can help minimize output voltage ripple.
-
The EN (Enable) pin is used to enable or disable the device. When the EN pin is pulled high (above 1.4V), the device is enabled, and when it's pulled low (below 0.4V), the device is disabled. This pin can be used to implement power sequencing, shutdown, or low-power modes in the system.