Part Details for APT5010B2LC by Advanced Power Technology
Overview of APT5010B2LC by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT5010B2LC
APT5010B2LC CAD Models
APT5010B2LC Part Data Attributes:
|
APT5010B2LC
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT5010B2LC
Advanced Power Technology
Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5010B2LC
This table gives cross-reference parts and alternative options found for APT5010B2LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5010B2LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK-S48N50 | Power Field-Effect Transistor, 48A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, 3 PIN | IXYS Corporation | APT5010B2LC vs IXFK-S48N50 |
APT5010LLL | Power Field-Effect Transistor, 46A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT5010B2LC vs APT5010LLL |
APT5010LFLC | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Advanced Power Technology | APT5010B2LC vs APT5010LFLC |
APT5010LLC | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Advanced Power Technology | APT5010B2LC vs APT5010LLC |
IXFK50N50 | Power Field-Effect Transistor, 50A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | IXYS Corporation | APT5010B2LC vs IXFK50N50 |
APT5010LVRG | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT5010B2LC vs APT5010LVRG |
APT5010LFLC | 47A, 500V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT5010B2LC vs APT5010LFLC |
IXFK-S48N50 | Power Field-Effect Transistor, 48A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, 3 PIN | Littelfuse Inc | APT5010B2LC vs IXFK-S48N50 |
IXFK48N50S | Power Field-Effect Transistor, 48A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | IXYS Corporation | APT5010B2LC vs IXFK48N50S |
APT5010LVFRG | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT5010B2LC vs APT5010LVFRG |