Part Details for APT5010B2FLLG by Microchip Technology Inc
Results Overview of APT5010B2FLLG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT5010B2FLLG Information
APT5010B2FLLG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT5010B2FLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6037
|
Newark | Fredfet Mos7 500 V 10 Ohm To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT5010B2FLLG RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 / $17.3800 | Buy Now |
DISTI #
APT5010B2FLLG-ND
|
DigiKey | MOSFET N-CH 500V 46A T-MAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
36 In Stock |
|
$14.1125 / $17.3800 | Buy Now |
DISTI #
APT5010B2FLLG
|
Avnet Americas | Trans MOSFET N-CH 500V 46A 3-Pin(3+Tab) T-MAX - Rail/Tube (Alt: APT5010B2FLLG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$13.3109 / $14.2141 | Buy Now |
DISTI #
494-APT5010B2FLLG
|
Mouser Electronics | MOSFET Modules FREDFET MOS7 500 V 10 Ohm TO-247 MAX RoHS: Compliant | 3 |
|
$15.0100 / $17.3800 | Buy Now |
DISTI #
APT5010B2FLLG
|
Microchip Technology Inc | FREDFET MOS 7 500 V 100 mOhm TO-247 MAX, T-MAX, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$13.3100 / $17.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$15.0600 / $15.3400 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 500 V - 46A Continuous Drain (Id) @25°C - 100m Ohm @ 2... more RoHS: Compliant | 294 Factory Stock |
|
$13.5200 / $16.6000 | Buy Now |
DISTI #
APT5010B2FLLG
|
TME | Transistor: N-MOSFET, unipolar, 500V, 46A, Idm: 184A, 520W, TO247MAX Min Qty: 1 | 0 |
|
$19.9900 / $25.1400 | RFQ |
|
NAC | FG, FREDFET, 500V, TO-247 T-MAX, RoHS RoHS: Compliant Min Qty: 22 Package Multiple: 1 Container: Tube | 0 |
|
$13.7700 / $16.1300 | Buy Now |
DISTI #
APT5010B2FLLG
|
Avnet Silica | Trans MOSFET NCH 500V 46A 3Pin3Tab TMAX (Alt: APT5010B2FLLG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT5010B2FLLG
APT5010B2FLLG CAD Models
APT5010B2FLLG Part Data Attributes
|
APT5010B2FLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT5010B2FLLG
Microchip Technology Inc
Power Field-Effect Transistor, 46A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TMAX-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Avalanche Energy Rating (Eas) | 1600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 46 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 184 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5010B2FLLG
This table gives cross-reference parts and alternative options found for APT5010B2FLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5010B2FLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT5010B2FLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 46A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | APT5010B2FLLG vs APT5010B2FLL |
APT5010B2LL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 46A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | APT5010B2FLLG vs APT5010B2LL |
APT5010B2LLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 46A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TMAX-3 | APT5010B2FLLG vs APT5010B2LLG |