Part Details for APT47N60BC3G by Microchip Technology Inc
Overview of APT47N60BC3G by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT47N60BC3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5982
|
Newark | Mosfet Coolmos 600 V 47 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT47N60BC3G RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $13.5000 | Buy Now |
DISTI #
APT47N60BC3G-ND
|
DigiKey | MOSFET N-CH 600V 47A TO247 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1 In Stock |
|
$13.5000 | Buy Now |
DISTI #
APT47N60BC3G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 47A, 417W, TO247 Min Qty: 1 | 0 |
|
$18.0300 / $20.0700 | RFQ |
|
NAC | FG, MOSFET, 600V, 47A, TO-247, RoHS RoHS: Compliant Min Qty: 28 Package Multiple: 1 Container: Tube | 0 |
|
$10.7000 / $12.9000 | Buy Now |
Part Details for APT47N60BC3G
APT47N60BC3G CAD Models
APT47N60BC3G Part Data Attributes
|
APT47N60BC3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT47N60BC3G
Microchip Technology Inc
Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 141 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT47N60BC3G
This table gives cross-reference parts and alternative options found for APT47N60BC3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT47N60BC3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT47N60BCF | Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT47N60BC3G vs APT47N60BCF |
SPW47N65C3 | Power Field-Effect Transistor, 47A I(D), 650V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Infineon Technologies AG | APT47N60BC3G vs SPW47N65C3 |
IXKH47N60C | Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | APT47N60BC3G vs IXKH47N60C |
IXKH47N60C | Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | APT47N60BC3G vs IXKH47N60C |
IXKH47N60C3 | Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | APT47N60BC3G vs IXKH47N60C3 |