Part Details for APT43GA90BD30 by Microchip Technology Inc
Overview of APT43GA90BD30 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT43GA90BD30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5965
|
Newark | Igbt Pt Mos 8 Combi 900 V 43 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT43GA90BD30 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $7.9500 | Buy Now |
DISTI #
APT43GA90BD30-ND
|
DigiKey | IGBT PT 900V 78A TO247 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
80 In Stock |
|
$6.4375 / $7.9500 | Buy Now |
DISTI #
APT43GA90BD30
|
Avnet Americas | Trans IGBT Chip N-CH 900V 75A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT43GA90BD30) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$6.4400 / $7.9500 | Buy Now |
DISTI #
494-APT43GA90BD30
|
Mouser Electronics | IGBT Transistors IGBT PT MOS 8 Combi 900 V 43 A TO-247 RoHS: Compliant | 0 |
|
$6.8700 / $7.9500 | Order Now |
DISTI #
APT43GA90BD30
|
Microchip Technology Inc | IGBT PT MOS 8 Combi 900 V 43 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1000 / $7.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 | 0 |
|
$6.8700 | Buy Now |
|
Onlinecomponents.com | IGBT Transistor - PT Type - 900 V - 78 A - 3.1V Vce(on) (Max) @ 15V Vge, 47A Ic - 337W - 116 nC Gate Charge - TO-247-3 Package - Through Hole. RoHS: Compliant | 0 |
|
$6.2300 / $7.8100 | Buy Now |
DISTI #
APT43GA90BD30
|
TME | Transistor: IGBT, PT, 900V, 43A, 337W, TO247-3 Min Qty: 1 | 0 |
|
$9.1200 / $11.4200 | RFQ |
|
NAC | FG, IGBT-COMBI, 900V, TO-247 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Tube | 0 |
|
$6.2800 / $7.5700 | Buy Now |
DISTI #
APT43GA90BD30
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 70 | 0 |
|
$6.8000 / $6.8900 | Buy Now |
Part Details for APT43GA90BD30
APT43GA90BD30 CAD Models
APT43GA90BD30 Part Data Attributes
|
APT43GA90BD30
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT43GA90BD30
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 78A I(C), 900V V(BR)CES, N-Channel, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 78 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 246 ns | |
Turn-on Time-Nom (ton) | 28 ns |
Alternate Parts for APT43GA90BD30
This table gives cross-reference parts and alternative options found for APT43GA90BD30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT43GA90BD30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT43GA90SD30 | Insulated Gate Bipolar Transistor, 78A I(C), 900V V(BR)CES, N-Channel, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | APT43GA90BD30 vs APT43GA90SD30 |