Part Details for APT40GP90B2DQ2G by Advanced Power Technology
Overview of APT40GP90B2DQ2G by Advanced Power Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT40GP90B2DQ2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 19 |
|
$31.4246 / $34.9162 | Buy Now |
Part Details for APT40GP90B2DQ2G
APT40GP90B2DQ2G CAD Models
APT40GP90B2DQ2G Part Data Attributes:
|
APT40GP90B2DQ2G
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT40GP90B2DQ2G
Advanced Power Technology
Insulated Gate Bipolar Transistor, 101A I(C), 900V V(BR)CES, N-Channel, ROHS COMPLIANT, T-MAX, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, T-MAX, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 101 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 220 ns | |
Turn-on Time-Nom (ton) | 37 ns |