Part Details for APT40DQ120BG by Microchip Technology Inc
Overview of APT40DQ120BG by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT40DQ120BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5929
|
Newark | Fred Dq 1200 V 40 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT40DQ120BG RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9400 | Buy Now |
DISTI #
APT40DQ120BG-ND
|
DigiKey | DIODE GP 1.2KV 40A TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
261 In Stock |
|
$1.8250 / $2.2400 | Buy Now |
DISTI #
APT40DQ120BG
|
Avnet Americas | Ultrafast Soft Recovery Rectifier Diode 1200V 40A 2-Pin TO-247 - Rail/Tube (Alt: APT40DQ120BG) RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.8300 / $2.2400 | Buy Now |
DISTI #
494-APT40DQ120BG
|
Mouser Electronics | Small Signal Switching Diodes FRED DQ 1200 V 40 A TO-247 RoHS: Compliant | 646 |
|
$1.8600 / $2.2400 | Buy Now |
DISTI #
V36:1790_09096387
|
Arrow Electronics | Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2319 | Americas - 28 |
|
$1.7460 / $1.9430 | Buy Now |
DISTI #
APT40DQ120BG
|
Microchip Technology Inc | FRED DQ 1200 V 40 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.2400 | Buy Now |
|
Future Electronics | 1200V, 40A, TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.9100 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant |
730 In Stock 320 Factory Stock |
|
$1.7100 / $2.4900 | Buy Now |
DISTI #
82393360
|
Verical | Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2422 | Americas - 730 |
|
$2.2880 / $3.2370 | Buy Now |
DISTI #
69776461
|
Verical | Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 28 |
|
$1.7460 / $1.9430 | Buy Now |
Part Details for APT40DQ120BG
APT40DQ120BG CAD Models
APT40DQ120BG Part Data Attributes
|
APT40DQ120BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT40DQ120BG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.3 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.35 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT40DQ120BG
This table gives cross-reference parts and alternative options found for APT40DQ120BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT40DQ120BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT40DQ120BG | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247, TO-247, 2 PIN | Microsemi Corporation | APT40DQ120BG vs APT40DQ120BG |