Part Details for APT40DQ100BCTG by Microchip Technology Inc
Overview of APT40DQ100BCTG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT40DQ100BCTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5927
|
Newark | Fred Dq 1000 V 40 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT40DQ100BCTG RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.2600 | Buy Now |
DISTI #
APT40DQ100BCTG
|
Avnet Americas | MSWAPT40DQ100BCTG - Rail/Tube (Alt: APT40DQ100BCTG) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.0600 / $3.7700 | Buy Now |
DISTI #
494-APT40DQ100BCTG
|
Mouser Electronics | Rectifiers FRED DQ 1000 V 40 A TO-247 RoHS: Compliant | 0 |
|
$3.1400 / $3.7700 | Order Now |
DISTI #
APT40DQ100BCTG
|
Microchip Technology Inc | FRED DQ 1000 V 40 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8900 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 1 | 0 |
|
$3.2600 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1KV 40A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$2.8800 / $3.6400 | Buy Now |
DISTI #
APT40DQ100BCTG
|
TME | Diode: rectifying, THT, 1kV, 40A, TO247-3, automotive industry Min Qty: 1 | 0 |
|
$3.8900 / $5.4400 | RFQ |
|
NAC | FG, FRED, 1000V, CENTER TAP, TO-247, RoHS RoHS: Compliant Min Qty: 102 Package Multiple: 1 Container: Tube | 0 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
APT40DQ100BCTG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 140 | 0 |
|
$3.2200 | Buy Now |
DISTI #
APT40DQ100BCTG
|
Avnet Silica | MSWAPT40DQ100BCTG (Alt: APT40DQ100BCTG) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT40DQ100BCTG
APT40DQ100BCTG CAD Models
APT40DQ100BCTG Part Data Attributes
|
APT40DQ100BCTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT40DQ100BCTG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 40A, 1000V V(RRM), Silicon, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT40DQ100BCTG
This table gives cross-reference parts and alternative options found for APT40DQ100BCTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT40DQ100BCTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT40DQ100BCT | Rectifier Diode, 1 Phase, 2 Element, 40A, 1000V V(RRM), Silicon, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT40DQ100BCTG vs APT40DQ100BCT |