Part Details for APT35GP120B2DF2 by Advanced Power Technology
Results Overview of APT35GP120B2DF2 by Advanced Power Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT35GP120B2DF2 Information
APT35GP120B2DF2 by Advanced Power Technology is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT35GP120B2DF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 96A I(C), 1200V V(BR)CES, N-CHANNEL | 18 |
|
$12.3750 / $16.5000 | Buy Now |
Part Details for APT35GP120B2DF2
APT35GP120B2DF2 CAD Models
APT35GP120B2DF2 Part Data Attributes
|
APT35GP120B2DF2
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT35GP120B2DF2
Advanced Power Technology
Insulated Gate Bipolar Transistor, 96A I(C), 1200V V(BR)CES, N-Channel, B2, TMAX-3
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 96 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 220 ns | |
Turn-on Time-Nom (ton) | 36 ns |