Part Details for APT34F60S/TR by Microchip Technology Inc
Overview of APT34F60S/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APT34F60S/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5890
|
Newark | Fredfet Mos8 600 V 34 A To-268 Tape & Reel 2 To-268 Tape&reel Rohs Compliant: Yes |Microchip APT34F60S/TR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5600 / $12.8600 | Buy Now |
DISTI #
150-APT34F60S/CT-ND
|
DigiKey | MOSFET N-CH 600V 36A D3PAK Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5500 / $15.4800 | Buy Now |
DISTI #
APT34F60S/TR
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 600V 36A 3-Pin TO-268 - Tape and Reel (Alt: APT34F60S/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$12.5600 / $15.4800 | Buy Now |
DISTI #
494-APT34F60S/TR
|
Mouser Electronics | MOSFET FREDFET MOS8 600 V 34 A TO-268 Tape & Reel RoHS: Compliant | 0 |
|
$13.3700 | Order Now |
DISTI #
APT34F60S/TR
|
Microchip Technology Inc | FREDFET MOS8 600 V 34 A TO-268 TAPE & REEL, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.8500 / $15.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$13.3900 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 600 V - 36A Continuous Drain (Id) @ 25°C - 190m Ohm @ 17A, 10V - TO-268-3 Package - Surface Mount. | 0 |
|
$12.4600 / $34.1400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$12.2400 / $14.3400 | Buy Now |
|
Master Electronics | MOSFET (Metal Oxide) Transistor - N-Channel - 600 V - 36A Continuous Drain (Id) @ 25°C - 190m Ohm @ 17A, 10V - TO-268-3 Package - Surface Mount. | 0 |
|
$12.4600 / $34.1400 | Buy Now |
Part Details for APT34F60S/TR
APT34F60S/TR CAD Models
APT34F60S/TR Part Data Attributes:
|
APT34F60S/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT34F60S/TR
Microchip Technology Inc
Power Field-Effect Transistor, 36A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 930 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 624 W | |
Pulsed Drain Current-Max (IDM) | 124 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |