-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, GREEN, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1440-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29347 In Stock |
|
$0.1656 / $0.7600 | Buy Now |
DISTI #
604-APT3216ZGC
|
Mouser Electronics | Standard LEDs - SMD Green 525nm Water Clear 300mcd RoHS: Compliant | 5319 |
|
$0.1860 / $0.4500 | Buy Now |
DISTI #
70062863
|
RS | APT3216ZGC Green LED, 525 nm 3216 (1206) Clear, Rectangle Lens SMD package | Kingbright APT3216ZGC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1853 |
|
$0.1500 | Buy Now |
|
Future Electronics | Green 1206 120° Water Clear 450 mcd 3.3 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1780 / $0.1900 | Buy Now |
DISTI #
APT3216ZGC
|
TTI | Standard LEDs - SMD Green 525nm Water Clear 300mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.1810 / $0.1840 | Buy Now |
DISTI #
000000000002414428
|
Sager | Standard LEDs - SMD Green 525nm Water Clear 300mcd Min Qty: 2000 | 0 |
|
$0.1606 / $0.1788 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR CHIP SMD | 1760 |
|
$0.1385 / $0.2706 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | 20mA Colorless Transparent Lens 400mcd 525nm Emerald 120 3.3V 1206 LED Indication - Discrete ROHS | 1700 |
|
$0.1443 / $0.2819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT3216ZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT3216ZGC
Kingbright
SINGLE COLOR LED, GREEN, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |