-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APT3216SGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant | 7902 |
|
$0.0490 / $0.1900 | Buy Now |
DISTI #
V72:2272_21770636
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2134 Container: Cut Strips | Americas - 6 |
|
$0.0461 | Buy Now |
DISTI #
70062858
|
RS | APT3216SGC Green LED, 568 nm 3216 (1206) Clear, Rectangle Lens SMD package | Kingbright APT3216SGC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 630 |
|
$0.0360 | Buy Now |
|
Future Electronics | Green 1206 120° Water Clear 15 mcd 2.2 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0452 / $0.0497 | Buy Now |
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Bristol Electronics | 421 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Water Clear | 60 |
|
$0.1014 / $0.1352 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 49 |
|
$0.1400 / $0.2800 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 336 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 181 |
|
$0.2700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT3216SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT3216SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |