-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2mm, 3.20 X 1.60 X 0.75 MM, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1136-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51589 In Stock |
|
$0.0532 / $0.3400 | Buy Now |
DISTI #
604-APT3216CGCK
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 40mcd RoHS: Compliant | 17327 |
|
$0.0580 / $0.3400 | Buy Now |
DISTI #
V72:2272_18692270
|
Arrow Electronics | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2405 Container: Cut Strips | Americas - 3464 |
|
$0.3297 / $0.3324 | Buy Now |
DISTI #
V99:2348_18692270
|
Arrow Electronics | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2342 | Americas - 3458 |
|
$0.0507 / $0.0765 | Buy Now |
|
Future Electronics | Green 1206 120° Water Clear 50 mcd Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0525 / $0.0592 | Buy Now |
DISTI #
78395935
|
Verical | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2405 | Americas - 3464 |
|
$0.3324 | Buy Now |
DISTI #
73540360
|
Verical | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2342 | Americas - 3458 |
|
$0.0765 | Buy Now |
|
Bristol Electronics | 11997 |
|
RFQ | ||
DISTI #
APT3216CGCK
|
TTI | Standard LEDs - SMD Green 570nm Water Clear 40mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0530 / $0.0650 | Buy Now |
DISTI #
000000000001008976
|
Sager | Standard LEDs - SMD Green 570nm Water Clear 40mcd Min Qty: 2000 | 34000 |
|
$0.0495 / $0.0545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT3216CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT3216CGCK
Kingbright
Single Color LED, Green, Water Clear, 2mm, 3.20 X 1.60 X 0.75 MM, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 X 0.75 MM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |