Part Details for APT30M36B2FLLG by Microchip Technology Inc
Overview of APT30M36B2FLLG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT30M36B2FLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5857
|
Newark | Fredfet Mos7 300 V 36 Mohm To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT30M36B2FLLG Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 / $21.4300 | Buy Now |
DISTI #
APT30M36B2FLLG-ND
|
DigiKey | MOSFET N-CH 300V 84A T-MAX Min Qty: 30 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.4300 | Buy Now |
DISTI #
APT30M36B2FLLG
|
Avnet Americas | Trans MOSFET N-CH 300V 84A 3-Pin(3+Tab) T-MAX - Rail/Tube (Alt: APT30M36B2FLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$17.4100 / $21.4300 | Buy Now |
DISTI #
494-APT30M36B2FLLG
|
Mouser Electronics | MOSFET FREDFET MOS7 300 V 36 mOhm TO-247 MAX RoHS: Compliant | 0 |
|
$18.5100 / $21.4300 | Order Now |
DISTI #
APT30M36B2FLLG
|
Microchip Technology Inc | FREDFET MOS7 300 V 36 mOhm TO-247 MAX, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.4300 / $21.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$18.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.8300 / $20.8000 | Buy Now | |
DISTI #
APT30M36B2FLLG
|
TME | Transistor: N-MOSFET, unipolar, 300V, 84A, Idm: 336A, 568W, TO247MAX Min Qty: 1 | 0 |
|
$24.6500 / $31.0000 | RFQ |
|
NAC | FG, FREDFET, 300V, TO-247 T-MAX, RoHS RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Tube | 0 |
|
$16.9800 / $19.8900 | Buy Now |
DISTI #
APT30M36B2FLLG
|
EBV Elektronik | (Alt: APT30M36B2FLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APT30M36B2FLLG
APT30M36B2FLLG CAD Models
APT30M36B2FLLG Part Data Attributes:
|
APT30M36B2FLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT30M36B2FLLG
Microchip Technology Inc
Power Field-Effect Transistor, 84A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TMAX-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 84 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 336 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT30M36B2FLLG
This table gives cross-reference parts and alternative options found for APT30M36B2FLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30M36B2FLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30M36B2LL | Power Field-Effect Transistor, 84A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | Microsemi Corporation | APT30M36B2FLLG vs APT30M36B2LL |
APT30M36B2FLLG | Power Field-Effect Transistor, 84A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | Microsemi Corporation | APT30M36B2FLLG vs APT30M36B2FLLG |
APT30M36B2LLG | Power Field-Effect Transistor, 84A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | Microsemi Corporation | APT30M36B2FLLG vs APT30M36B2LLG |