Part Details for APT30D60BHBG by Microchip Technology Inc
Overview of APT30D60BHBG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT30D60BHBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5844
|
Newark | Fred D 600 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT30D60BHBG RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $6.0600 | Buy Now |
DISTI #
APT30D60BHBG-ND
|
DigiKey | DIODE ARRAY GP 600V 27A TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9250 / $6.0600 | Buy Now |
DISTI #
APT30D60BHBG
|
Avnet Americas | Diode Switching 600V 27A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT30D60BHBG) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$4.9200 / $6.0600 | Buy Now |
DISTI #
494-APT30D60BHBG
|
Mouser Electronics | Rectifiers FRED D 600 V 30 A TO-247 RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
DISTI #
VBF:5286_09096317
|
Arrow Electronics | Diode Switching 600V 27A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2439 | Americas - 720 |
|
$6.0350 | Buy Now |
DISTI #
APT30D60BHBG
|
Microchip Technology Inc | FRED D 600 V 30 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6400 / $6.0600 | Buy Now |
|
Future Electronics | APT30D60BHBG Series 600V 27 A Ultrafast Soft Recovery Rectifier Diode - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$4.8300 / $5.2600 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode - 1 Pair Series Connection - 600 V - 27A - 1.8 V Forward (Vf) (Max) @ 30 A If - Fast Recovery =< 500ns, > 200mA (Io) - TO-247-3. RoHS: Compliant |
150 In Stock |
|
$4.9300 / $9.6600 | Buy Now |
DISTI #
84951365
|
Verical | Diode Switching 600V 27A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2439 | Americas - 150 |
|
$6.6040 / $12.5580 | Buy Now |
DISTI #
APT30D60BHBG
|
TME | Diode: rectifying, THT, 600V, 27Ax2, Ifsm: 320A, TO247AC, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$8.1000 / $11.2800 | RFQ |
Part Details for APT30D60BHBG
APT30D60BHBG CAD Models
APT30D60BHBG Part Data Attributes
|
APT30D60BHBG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT30D60BHBG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 27A, 600V V(RRM), Silicon, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 27 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT30D60BHBG
This table gives cross-reference parts and alternative options found for APT30D60BHBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30D60BHBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30D60BHBG | Rectifier Diode, 1 Phase, 2 Element, 27A, 600V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, TO-247, 2 PIN | Microsemi Corporation | APT30D60BHBG vs APT30D60BHBG |