Part Details for APT30D120BG by Microchip Technology Inc
Overview of APT30D120BG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT30D120BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5830
|
Newark | Fred D 1200 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT30D120BG RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2300 | Buy Now |
DISTI #
APT30D120BG-ND
|
DigiKey | DIODE GEN PURP 1.2KV 30A TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
290 In Stock |
|
$2.0875 / $2.5900 | Buy Now |
DISTI #
APT30D120BG
|
Avnet Americas | Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247 - Rail/Tube (Alt: APT30D120BG) RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.5900 | Buy Now |
DISTI #
494-APT30D120BG
|
Mouser Electronics | Rectifiers FRED D 1200 V 30 A TO-247 RoHS: Compliant | 227 |
|
$2.1400 / $2.5900 | Buy Now |
DISTI #
APT30D120BG
|
Microchip Technology Inc | FG, FRED, 1200V, TO-247, RoHS, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9800 / $2.5900 | Buy Now |
|
Future Electronics | APT30D120BG Series 1200 V 30 A Ultrafast Soft Recovery Rectifier Diode -TO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks Container: Tube | 100Tube |
|
$2.0500 / $2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $2.4900 | Buy Now |
DISTI #
APT30D120BG
|
TME | Diode: rectifying, THT, 1.2kV, 30A, Ifsm: 210A, TO247AC, Ufmax: 2V Min Qty: 1 | 0 |
|
$3.6100 / $4.3800 | RFQ |
|
NAC | FG, FRED, 1200V, TO-247, RoHS RoHS: Compliant Min Qty: 149 Package Multiple: 1 Container: Tube | 0 |
|
$2.0900 / $2.5700 | Buy Now |
DISTI #
APT30D120BG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 210 | 0 |
|
$2.2000 | Buy Now |
Part Details for APT30D120BG
APT30D120BG CAD Models
APT30D120BG Part Data Attributes
|
APT30D120BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT30D120BG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.031 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT30D120BG
This table gives cross-reference parts and alternative options found for APT30D120BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30D120BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30D120BG | Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247, ROHS COMPLIANT PACKAGE-2 | Microsemi Corporation | APT30D120BG vs APT30D120BG |