Part Details for APT2X60DQ100J by Microchip Technology Inc
Overview of APT2X60DQ100J by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT2X60DQ100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5709
|
Newark | Fred Dq 1000 V 600 A Dual Anti-Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X60DQ100J RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 / $19.8200 | Buy Now |
DISTI #
APT2X60DQ100J-ND
|
DigiKey | DIODE MODULE GP 1000V 60A ISOTOP Min Qty: 30 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.8200 | Buy Now |
DISTI #
APT2X60DQ100J
|
Avnet Americas | Ultrafast Soft Recovery Rectifier Diode 1000V 60A SOT-227 - Rail/Tube (Alt: APT2X60DQ100J) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$16.0800 / $19.8200 | Buy Now |
DISTI #
494-APT2X60DQ100J
|
Mouser Electronics | Discrete Semiconductor Modules FRED DQ 1000 V 600 A Dual Anti-Parallel SOT-227 RoHS: Compliant | 0 |
|
$17.1100 / $19.8200 | Order Now |
DISTI #
APT2X60DQ100J
|
Microchip Technology Inc | FRED DQ 1000 V 60 A Dual Anti-Parallel SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.1900 / $19.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$17.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4000 / $18.9100 | Buy Now |
DISTI #
APT2X60DQ100J
|
TME | Module: diode, double independent, 1kV, 60Ax2, SOT227B, screw, FRED Min Qty: 1 | 0 |
|
$20.4600 / $25.7800 | RFQ |
|
NAC | FG, FRED, 1000V, 60A, SOT-227 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Tube | 0 |
|
$15.6800 / $18.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4000 / $18.9100 | Buy Now |
Part Details for APT2X60DQ100J
APT2X60DQ100J CAD Models
APT2X60DQ100J Part Data Attributes
|
APT2X60DQ100J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X60DQ100J
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1000V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 540 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.235 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |