-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5703
|
Newark | Fred D 1200 V 310 A Dual Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X31D120J RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8600 / $28.1900 | Buy Now |
DISTI #
APT2X31D120J-ND
|
DigiKey | DIODE MODULE GP 1200V 30A ISOTOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
6 In Stock |
|
$28.1900 | Buy Now |
DISTI #
APT2X31D120J
|
Avnet Americas | Diode Switching 1.2KV 30A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X31D120J) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$22.8600 / $28.1900 | Buy Now |
DISTI #
494-APT2X31D120J
|
Mouser Electronics | Rectifiers FRED D 1200 V 310 A Dual Parallel SOT-227 RoHS: Compliant | 11 |
|
$28.1900 | Buy Now |
DISTI #
APT2X31D120J
|
Microchip Technology Inc | FRED D 1200 V 30 A Dual Parallel SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.5900 / $28.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$24.4200 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 1.2KV 30A 370ns 4-Pin SOT-227 Tube RoHS: Compliant | 43 Factory Stock |
|
$21.9300 / $26.9300 | Buy Now |
DISTI #
APT2X31D120J
|
TME | Module: diode, double independent, 1.2kV, 30Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$29.1200 / $36.6900 | RFQ |
|
NAC | FG, FRED, 1200V, 30A, SOT-227 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tube | 0 |
|
$22.3300 / $26.1600 | Buy Now |
DISTI #
APT2X31D120J
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 20 | 0 |
|
$24.1700 / $25.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2X31D120J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X31D120J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.37 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for APT2X31D120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X31D120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X30D120J | Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon | Microchip Technology Inc | APT2X31D120J vs APT2X30D120J |
APT2X31DQ120J | Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon | Microchip Technology Inc | APT2X31D120J vs APT2X31DQ120J |
APT2X30DQ120J | Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon | Microchip Technology Inc | APT2X31D120J vs APT2X30DQ120J |
APT2X31DQ120JE3 | Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon, ISOTOP-4 | Microsemi Corporation | APT2X31D120J vs APT2X31DQ120JE3 |