Part Details for APT2X30D60J by Microchip Technology Inc
Overview of APT2X30D60J by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT2X30D60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5698
|
Newark | Fred D 600 V 300 A Dual Anti-Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X30D60J RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8800 / $20.8000 | Buy Now |
DISTI #
APT2X30D60J-ND
|
DigiKey | DIODE MODULE GP 600V 30A ISOTOP Min Qty: 30 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.8000 | Buy Now |
DISTI #
APT2X30D60J
|
Avnet Americas | Diode Switching 600V 30A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X30D60J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$16.8800 / $20.8000 | Buy Now |
DISTI #
494-APT2X30D60J
|
Mouser Electronics | Diode Modules FRED D 600 V 300 A Dual Anti-Parallel SOT-227 RoHS: Compliant | 23 |
|
$20.8000 | Buy Now |
DISTI #
APT2X30D60J
|
Microchip Technology Inc | FRED D 600 V 30 A Dual Anti-Parallel SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.9300 / $20.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$18.0000 | Buy Now |
|
Onlinecomponents.com | Diode Switching 600V 30A 4-Pin SOT-227 Tube RoHS: Compliant | 0 |
|
$16.1700 / $19.8500 | Buy Now |
DISTI #
APT2X30D60J
|
TME | Module: diode, double independent, 600V, 30Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$21.4700 / $27.0500 | RFQ |
|
NAC | FG, FRED, 600V, 30A, SOT-227 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Tube | 0 |
|
$16.4600 / $19.2900 | Buy Now |
DISTI #
APT2X30D60J
|
Avnet Silica | Diode Switching 600V 30A 4-Pin SOT-227 (Alt: APT2X30D60J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT2X30D60J
APT2X30D60J CAD Models
APT2X30D60J Part Data Attributes
|
APT2X30D60J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X30D60J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APT2X30D60J
This table gives cross-reference parts and alternative options found for APT2X30D60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X30D60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTB6006TV2 | 30A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, ISOTOP-4 | STMicroelectronics | APT2X30D60J vs STTB6006TV2 |
APT2X30D50J | 30A, 500V, SILICON, RECTIFIER DIODE, ISOTOP-4 | Microsemi Corporation | APT2X30D60J vs APT2X30D50J |
APT2X30D60J | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, ISOTOP-4 | Microsemi Corporation | APT2X30D60J vs APT2X30D60J |
BYT230PIV-600 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | APT2X30D60J vs BYT230PIV-600 |
BYT230PIV-600 | 30A, 600V, SILICON, RECTIFIER DIODE | STMicroelectronics | APT2X30D60J vs BYT230PIV-600 |
BYT230PIV-600 | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | YAGEO Corporation | APT2X30D60J vs BYT230PIV-600 |
STTA6006TV2 | 30A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, ISOTOP-4 | STMicroelectronics | APT2X30D60J vs STTA6006TV2 |