Part Details for APT2X30D30J by Microsemi Corporation
Results Overview of APT2X30D30J by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2X30D30J Information
APT2X30D30J by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT2X30D30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$48.6336 / $57.2160 | Buy Now |
Part Details for APT2X30D30J
APT2X30D30J CAD Models
APT2X30D30J Part Data Attributes
|
APT2X30D30J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT2X30D30J
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, ISOTOP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APT2X30D30J
This table gives cross-reference parts and alternative options found for APT2X30D30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X30D30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYT231PIV-1000 | STMicroelectronics | Check for Price | 30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC, ISOTOP-4 | APT2X30D30J vs BYT231PIV-1000 |
BYT230PIV-1000 | STMicroelectronics | Check for Price | 30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC, ISOTOP-4 | APT2X30D30J vs BYT230PIV-1000 |
APT2X30D50J | Microsemi Corporation | Check for Price | 30A, 500V, SILICON, RECTIFIER DIODE, ISOTOP-4 | APT2X30D30J vs APT2X30D50J |
BYT230PIV-1000M | Motorola Mobility LLC | Check for Price | 30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-4 | APT2X30D30J vs BYT230PIV-1000M |
BYT230PIV-600 | NXP Semiconductors | Check for Price | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | APT2X30D30J vs BYT230PIV-600 |
BYT230PIV-600 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | APT2X30D30J vs BYT230PIV-600 |
APT2X30D100J | Microchip Technology Inc | $24.9743 | Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon | APT2X30D30J vs APT2X30D100J |
DSEI2X31-08B | IXYS Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 800V V(RRM), Silicon, | APT2X30D30J vs DSEI2X31-08B |
BYT230PIV-600 | STMicroelectronics | Check for Price | 30A, 600V, SILICON, RECTIFIER DIODE | APT2X30D30J vs BYT230PIV-600 |
BYT230PIV-1000 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon | APT2X30D30J vs BYT230PIV-1000 |