Part Details for APT2X100D20J by Microchip Technology Inc
Results Overview of APT2X100D20J by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2X100D20J Information
APT2X100D20J by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT2X100D20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5678
|
Newark | Fred D 200 V 100 A Dual Anti-Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X100... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7200 / $29.2200 | Buy Now |
DISTI #
APT2X100D20J-ND
|
DigiKey | DIODE MODULE GP 200V 100A ISOTOP Min Qty: 20 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.2200 | Buy Now |
DISTI #
APT2X100D20J
|
Avnet Americas | Diode Switching 200V 100A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X100D20J) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$22.3656 / $23.8832 | Buy Now |
DISTI #
494-APT2X100D20J
|
Mouser Electronics | Rectifiers FRED D 200 V 100 A Dual Anti-Parallel SOT-227 RoHS: Compliant | 0 |
|
$25.2400 / $29.2200 | Order Now |
DISTI #
APT2X100D20J
|
Microchip Technology Inc | FRED D 200 V 100 A Dual Anti-Parallel SOT-227, SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$22.4000 / $29.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$25.3000 / $25.8700 | Buy Now |
|
Onlinecomponents.com | Diode Switching 200V 100A 4-Pin SOT-227 Tube RoHS: Compliant | 0 |
|
$22.7200 / $27.9000 | Buy Now |
DISTI #
APT2X100D20J
|
TME | Module: diode, double independent, 200V, If: 100Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$33.5900 / $42.2400 | RFQ |
|
NAC | FG, FRED, 200V, 100A, SOT-227 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tube | 0 |
|
$23.1300 / $27.1000 | Buy Now |
DISTI #
APT2X100D20J
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 20 | 0 |
|
$25.0500 / $26.0500 | Buy Now |
Part Details for APT2X100D20J
APT2X100D20J CAD Models
APT2X100D20J Part Data Attributes
|
APT2X100D20J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X100D20J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 100A, 200V V(RRM), Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.039 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |