Part Details for APT25GN120BG by Microchip Technology Inc
Overview of APT25GN120BG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT25GN120BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5787
|
Newark | Igbt Fieldstop Low Frequency Single 1200 V 25 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT25GN120BG RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $6.7700 | Buy Now |
DISTI #
APT25GN120BG-ND
|
DigiKey | IGBT TRENCH FS 1200V 67A TO247 Min Qty: 90 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7700 | Buy Now |
DISTI #
APT25GN120BG
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 67A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT25GN120BG) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.5000 / $6.7700 | Buy Now |
DISTI #
494-APT25GN120BG
|
Mouser Electronics | IGBTs IGBT Fieldstop Low Frequency Single 1200 V 25 A TO-247 RoHS: Compliant | 0 |
|
$6.7700 | Order Now |
DISTI #
APT25GN120BG
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Single 1200 V 25 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1900 / $6.7700 | Buy Now |
|
Future Electronics | APT25GN120BG Series 1200 V 67 A Trench and Field Stop IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$6.6400 / $6.9400 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 1200V 67A 272000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$5.3500 / $6.5700 | Buy Now |
DISTI #
30645018
|
Verical | Trans IGBT Chip N-CH 1200V 67A 272W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$5.0800 / $5.1320 | Buy Now |
DISTI #
APT25GN120BG
|
TME | Transistor: IGBT, Field Stop, 1.2kV, 33A, 272W, TO247-3 Min Qty: 1 | 0 |
|
$7.8000 / $9.8100 | RFQ |
|
NAC | FG, IGBT, 1200V, TO-247, RoHS RoHS: Compliant Min Qty: 56 Package Multiple: 1 Container: Tube | 0 |
|
$5.3700 / $6.4700 | Buy Now |
Part Details for APT25GN120BG
APT25GN120BG CAD Models
APT25GN120BG Part Data Attributes
|
APT25GN120BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT25GN120BG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 67A I(C), 1200V V(BR)CES, N-Channel, TO-247
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 67 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 272 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 560 ns | |
Turn-on Time-Nom (ton) | 39 ns |
Alternate Parts for APT25GN120BG
This table gives cross-reference parts and alternative options found for APT25GN120BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT25GN120BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT25GN120BE3 | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 67A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | APT25GN120BG vs APT25GN120BE3 |
APT25GN120SG/TR | Microchip Technology Inc | $9.0666 | Insulated Gate Bipolar Transistor, 67A I(C), 1200V V(BR)CES, N-Channel | APT25GN120BG vs APT25GN120SG/TR |
APT25GN120B | Microchip Technology Inc | Check for Price | Insulated Gate Bipolar Transistor, 67A I(C), 1200V V(BR)CES, N-Channel, TO-247 | APT25GN120BG vs APT25GN120B |