Datasheets
APT20M45SVRG by:

Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3

Part Details for APT20M45SVRG by Microsemi Corporation

Overview of APT20M45SVRG by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for APT20M45SVRG

APT20M45SVRG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APT20M45SVRG Part Data Attributes

APT20M45SVRG Microsemi Corporation
Buy Now Datasheet
Compare Parts:
APT20M45SVRG Microsemi Corporation Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description D3PAK-3/2
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Microsemi Corporation
Avalanche Energy Rating (Eas) 1300 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 56 A
Drain-source On Resistance-Max 0.045 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 300 W
Pulsed Drain Current-Max (IDM) 224 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish PURE MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for APT20M45SVRG

This table gives cross-reference parts and alternative options found for APT20M45SVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M45SVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDB52N20 Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 Fairchild Semiconductor Corporation APT20M45SVRG vs FDB52N20
FDB52N20 Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET onsemi APT20M45SVRG vs FDB52N20
FDB52N20TM Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, D2PAK-3 Fairchild Semiconductor Corporation APT20M45SVRG vs FDB52N20TM
SML20M45SVFR Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 TT Electronics Resistors APT20M45SVRG vs SML20M45SVFR
APT20M45SVRG Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT20M45SVRG vs APT20M45SVRG
SML20S56 Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 TT Electronics Resistors APT20M45SVRG vs SML20S56
APT20M45SVFR Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3/2 Microsemi Corporation APT20M45SVRG vs APT20M45SVFR
APT20M45SVR Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 Microsemi Corporation APT20M45SVRG vs APT20M45SVR
SML20M45SVFR 56A, 200V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, D3PAK-3 TT Electronics Power and Hybrid / Semelab Limited APT20M45SVRG vs SML20M45SVFR
APT20M45SVFRG Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT20M45SVRG vs APT20M45SVFRG
Part Number Description Manufacturer Compare
FDB52N20TM Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, D2PAK-3 Fairchild Semiconductor Corporation APT20M45SVRG vs FDB52N20TM
APT20M45SVFR Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3/2 Microsemi Corporation APT20M45SVRG vs APT20M45SVFR
SML20M45SVFR 56A, 200V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, D3PAK-3 TT Electronics Power and Hybrid / Semelab Limited APT20M45SVRG vs SML20M45SVFR
SML20M45SVFR Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 TT Electronics Resistors APT20M45SVRG vs SML20M45SVFR
APT20M45SVR Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 Microsemi Corporation APT20M45SVRG vs APT20M45SVR
APT20M45SVFRG Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT20M45SVRG vs APT20M45SVFRG
SML20S56 Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 TT Electronics Resistors APT20M45SVRG vs SML20S56
FDB52N20 Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET onsemi APT20M45SVRG vs FDB52N20
FDB52N20 Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 Fairchild Semiconductor Corporation APT20M45SVRG vs FDB52N20
APT20M45SVRG Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT20M45SVRG vs APT20M45SVRG

APT20M45SVRG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT20M45SVRG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT20M45SVRG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT20M45SVRG would you like to use for your alert(s)?
  • Please alert me when APT20M45SVRG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT20M45SVRG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT20M45SVRG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT20M45SVRG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT20M45SVRG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT20M45SVRG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: