APT20M16B2FLL
Description: Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3

Overview of APT20M16B2FLL by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for APT20M16B2FLL by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT20M16B2FLL by Microsemi Corporation

APT20M16B2FLL
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
TMAX-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
3000 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.016 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
690 W
Pulsed Drain Current-Max (IDM)
400 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. APT20M16B2FLL
    Microsemi Corporation
    Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3
    VS

Alternate Parts for APT20M16B2FLL

This table gives cross-reference parts and alternative options found for APT20M16B2FLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M16B2FLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT20M16B2LLG Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT20M16B2FLL vs APT20M16B2LLG
APT20M16B2FLLG Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 Microsemi Corporation APT20M16B2FLL vs APT20M16B2FLLG
Part Number Description Manufacturer Compare
APT20M16B2FLLG Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 Microsemi Corporation APT20M16B2FLL vs APT20M16B2FLLG
APT20M16B2LLG Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT20M16B2FLL vs APT20M16B2LLG
APT20M16LLLG Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA Microchip Technology Inc APT20M16B2FLL vs APT20M16LLLG
APT20M16B2LL Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, B2, TMAX-3 Microsemi Corporation APT20M16B2FLL vs APT20M16B2LL
APT20M16LFLLG Power Field-Effect Transistor, 100A I(D), 200V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA Microchip Technology Inc APT20M16B2FLL vs APT20M16LFLLG
IRFP90N20DPBF Power Field-Effect Transistor, 90A I(D), 200V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 Infineon Technologies AG APT20M16B2FLL vs IRFP90N20DPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT20M16B2FLL by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT20M16B2FLL by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT20M16B2FLL would you like to use for your alert(s)?
  • Please alert me when APT20M16B2FLL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT20M16B2FLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT20M16B2FLL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT20M16B2FLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT20M16B2FLL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT20M16B2FLL by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: