APT2012VBC/D
Kingbright
Description: SINGLE COLOR LED,

Overview of APT2012VBC/D by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for APT2012VBC/D by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-1794-1-ND
DigiKey LED BLUE CLR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10574
In Stock
  • 1 $0.5200
  • 10 $0.3410
  • 100 $0.2258
  • 1,000 $0.1744
  • 2,000 $0.1576
  • 6,000 $0.1471
  • 10,000 $0.1418
  • 50,000 $0.1339
$0.1339 / $0.5200 Buy Now
DISTI # 604-APT2012VBC/D
Mouser Electronics Standard LEDs - SMD 2.0X1.2MM BLUE SMD LED RoHS: Compliant 1924
  • 1 $0.5100
  • 10 $0.3380
  • 100 $0.2240
  • 1,000 $0.1750
  • 2,000 $0.1500
  • 10,000 $0.1490
  • 24,000 $0.1410
  • 50,000 $0.1330
$0.1330 / $0.5100 Buy Now
DISTI # V72:2272_18689822
Arrow Electronics LED Uni-Color Blue 465nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2337 Container: Cut Strips Americas - 2725
  • 472 $0.2118
  • 500 $0.2090
  • 1,000 $0.1396
$0.1396 / $0.2118 Buy Now
DISTI # V99:2348_18689822
Arrow Electronics LED Uni-Color Blue 465nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2037 Americas - 6
  • 6 $0.1364
$0.1364 Buy Now
Future Electronics 3.3 V 0805 180 mcd Blue Clear 470 nm Rectangle Flat Top Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.1440
  • 4,000 $0.1400
  • 6,000 $0.1370
$0.1370 / $0.1440 Buy Now
DISTI # 71289818
Verical LED Uni-Color Blue 465nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 2337 Americas - 2725
  • 343 $0.2118
$0.2118 Buy Now
DISTI # APT2012VBC/D
TTI Standard LEDs - SMD 2.0X1.2MM BLUE SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel Americas - 0
  • 4,000 $0.1460
  • 6,000 $0.1430
  • 10,000 $0.1400
  • 20,000 $0.1370
  • 50,000 $0.1320
$0.1320 / $0.1460 Buy Now
DISTI # 000000000004087830
Sager Standard LEDs - SMD 2.0X1.2MM BLUE SMD LED Min Qty: 2000 0
  • 2,000 $0.1424
  • 4,000 $0.1394
  • 8,000 $0.1364
  • 16,000 $0.1333
  • 20,000 $0.1293
$0.1293 / $0.1424 Buy Now
CHIPMALL.COM LIMITED LED BLUE CLEAR CHIP SMD 1981
  • 10 $0.3523
  • 100 $0.2792
  • 1,000 $0.2088
  • 2,000 $0.1915
  • 6,000 $0.1810
$0.1810 / $0.3523 Buy Now

CAD Models for APT2012VBC/D by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APT2012VBC/D by Kingbright

APT2012VBC/D
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
180.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.75 mm
Packing Method
TR, 7 INCH
Peak Wavelength
465 nm
Shape
RECTANGULAR
Size
1.3 mm
Surface Mount
YES
Terminal Pitch
2.35 mm
Viewing Angle
120 deg
Want to compare parts?
  1. APT2012VBC/D
    Kingbright
    SINGLE COLOR LED,
    VS

Related Parts for APT2012VBC/D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT2012VBC/D by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT2012VBC/D by Kingbright

  • Please alert me when APT2012VBC/D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APT2012VBC/D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT2012VBC/D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APT2012VBC/D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT2012VBC/D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT2012VBC/D by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: