Part Details for APT2012SECK/J4-PRV by Kingbright
Overview of APT2012SECK/J4-PRV by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for APT2012SECK/J4-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1792-1-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13474 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APT2012SECKJ4PRV
|
Mouser Electronics | Standard LEDs - SMD SMD CHIP LED LAMP 2.0x1.25mm ORANGE RoHS: Compliant | 3338 |
|
$0.1190 / $0.5900 | Buy Now |
DISTI #
000000000005384951
|
Sager | Standard LEDs - SMD SMD CHIP LED LAMP 2.0x1.25mm ORANGE | 0 |
|
Buy Now |
Part Details for APT2012SECK/J4-PRV
APT2012SECK/J4-PRV CAD Models
APT2012SECK/J4-PRV Part Data Attributes:
|
APT2012SECK/J4-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012SECK/J4-PRV
Kingbright
LED ORANGE CLEAR 0805 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 140 deg |