-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2012SECK/J3-PRV by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1791-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21605 In Stock |
|
$0.1325 / $0.4800 | Buy Now |
DISTI #
604-APT2012SECKJ3PRV
|
Mouser Electronics | Single Color LEDs SMD CHIP LED LAMP 2.0x1.25mm HYPER RED RoHS: Compliant | 9254 |
|
$0.1140 / $0.5900 | Buy Now |
|
Future Electronics | Hyper Red 120º Water Clear 1100 mcd 2.0 x 1.25 mm SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.1230 / $0.1270 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 1.3MM | 12 |
|
$0.6400 / $0.8000 | Buy Now |
DISTI #
APT2012SECK/J3-PRV
|
TTI | Single Color LEDs SMD CHIP LED LAMP 2.0x1.25mm HYPER RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1130 / $0.1320 | Buy Now |
DISTI #
000000000005384950
|
Sager | Standard LEDs - SMD SMD CHIP LED LAMP 2.0x1.25mm HYPER RED Min Qty: 2000 | 14000 |
|
$0.1131 / $0.1252 | Buy Now |
|
LCSC | 20mA 350mcd Colorless Transparent Lens 625nm Red 2.2V 0805 LED Indication - Discrete ROHS | 2040 |
|
$0.1557 / $0.3143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012SECK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012SECK/J3-PRV
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.3mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |