Part Details for APT2012NW by Kingbright
Results Overview of APT2012NW by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2012NW Information
APT2012NW by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APT2012NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APT2012NWCT-ND
|
DigiKey | 2.0X1.2MM,ORG SMD LED Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
938 In Stock |
|
$0.0567 / $0.3300 | Buy Now |
DISTI #
604-APT2012NW
|
Mouser Electronics | Single Color LEDs Orange 610nm 12mcd 2x1.25mm Diffused RoHS: Compliant | 5962 |
|
$0.0550 / $0.3400 | Buy Now |
DISTI #
APT2012NW
|
TTI | Single Color LEDs Orange 610nm 12mcd 2x1.25mm Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0530 / $0.0550 | Buy Now |
DISTI #
000000000000997463
|
Sager | Standard LEDs - SMD Orange 610nm 12mcd 2x1.25mm Diffused | 0 |
|
Buy Now |
Part Details for APT2012NW
APT2012NW CAD Models
APT2012NW Part Data Attributes
|
APT2012NW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012NW
Kingbright
Single Color LED, Pure Orange, Diffused White, 1.3mm, 2 X 1.20 MM, 0.75 MM HEIGHT, SMT, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.20 MM, 0.75 MM HEIGHT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | PURE ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 607 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |