Part Details for APT1608SECK/J3-PRV by Kingbright
Overview of APT1608SECK/J3-PRV by Kingbright
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1608SECK/J3-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1786-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8400 In Stock |
|
$0.1198 / $0.6000 | Buy Now |
DISTI #
604-APT1608SECKJ3PRV
|
Mouser Electronics | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm HYPER RED RoHS: Compliant | 7718 |
|
$0.1300 / $0.5900 | Buy Now |
DISTI #
V72:2272_18689807
|
Arrow Electronics | LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2405 Container: Cut Strips | Americas - 1944 |
|
$0.1221 / $0.2170 | Buy Now |
|
Future Electronics | Hyper Red 120º Water Clear 1100 mcd 1.6 x 0.8 mm SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 26000Reel |
|
$0.1200 / $0.1280 | Buy Now |
DISTI #
84938603
|
Verical | LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2424 | Americas - 16000 |
|
$0.1645 / $0.2051 | Buy Now |
DISTI #
78972719
|
Verical | LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2405 | Americas - 1944 |
|
$0.2170 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 1.2MM | 10 |
|
$0.2655 | Buy Now |
DISTI #
APT1608SECK/J3-PRV
|
TTI | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm HYPER RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1050 / $0.1370 | Buy Now |
DISTI #
000000000005384943
|
Sager | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm HYPER RED Min Qty: 2000 | 0 |
|
$0.1091 / $0.1252 | Buy Now |
|
New Advantage Corporation | Hyper Red 120� Water Clear 1100 mcd 1.6 x 0.8 mm SMT Chip LED Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 20000 |
|
$0.1600 / $0.1714 | Buy Now |
Part Details for APT1608SECK/J3-PRV
APT1608SECK/J3-PRV CAD Models
APT1608SECK/J3-PRV Part Data Attributes
|
APT1608SECK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SECK/J3-PRV
Kingbright
LED RED CLEAR 0603 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |