Part Details for APT1608SECK/J4-PRV by Kingbright
Overview of APT1608SECK/J4-PRV by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1608SECK/J4-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1787-1-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38149 In Stock |
|
$0.1196 / $0.6000 | Buy Now |
DISTI #
604-APT1608SECKJ4PRV
|
Mouser Electronics | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm BRT ORANGE RoHS: Compliant | 14954 |
|
$0.1190 / $0.6000 | Buy Now |
|
Future Electronics | Super Bright Orange 120º Water Clear 2000 mcd 1.6 x 0.8 mm SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
APT1608SECK/J4-PRV
|
TTI | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm BRT ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1180 / $0.1320 | Buy Now |
DISTI #
000000000005384944
|
Sager | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm BRT ORANGE Min Qty: 2000 | 0 |
|
$0.1131 / $0.1252 | Buy Now |
|
CHIPMALL.COM LIMITED | LED ORANGE CLEAR CHIP SMD | 2115 |
|
$0.1417 / $0.2620 | Buy Now |
|
LCSC | 20mA Colorless Transparent Lens 550mcd 605nm Orange 120 2.2V 0603 LED Indication - Discrete ROHS | 2105 |
|
$0.1476 / $0.2729 | Buy Now |
Part Details for APT1608SECK/J4-PRV
APT1608SECK/J4-PRV CAD Models
APT1608SECK/J4-PRV Part Data Attributes
|
APT1608SECK/J4-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SECK/J4-PRV
Kingbright
LED ORANGE CLEAR 0603 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |