-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, HYPER RED, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APT1608SEC/J3-AMTCT-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3656 In Stock |
|
$0.2253 / $0.9300 | Buy Now |
DISTI #
604-APT1608SEC/J3AMT
|
Mouser Electronics | Standard LEDs - SMD 1.6x0.8mm Red RoHS: Compliant | 13706 |
|
$0.2430 / $0.8400 | Buy Now |
DISTI #
V72:2272_28336162
|
Arrow Electronics | LED Uni-Color Red 640nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 930 |
|
$0.2214 / $0.8113 | Buy Now |
|
Future Electronics | 1.6X0.8MM (0603) RED SMD LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
68482842
|
Verical | LED Uni-Color Red 640nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 930 |
|
$0.2214 / $0.5084 | Buy Now |
DISTI #
000000000007155241
|
Sager | Standard LEDs - SMD 1.6x0.8mm Red | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608SEC/J3-AMT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SEC/J3-AMT
Kingbright
SINGLE COLOR LED, HYPER RED, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |