APT1608LVBC/D
Kingbright
Description: Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN

Overview of APT1608LVBC/D by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for APT1608LVBC/D by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-1933-1-ND
DigiKey LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 27128
In Stock
  • 1 $0.5500
  • 10 $0.3640
  • 100 $0.2410
  • 1,000 $0.1861
  • 2,000 $0.1682
  • 6,000 $0.1570
  • 10,000 $0.1514
  • 50,000 $0.1429
$0.1429 / $0.5500 Buy Now
DISTI # 604-APT1608LVBCD
Mouser Electronics Standard LEDs - SMD 1.6X0.8MM LOW CRNT RoHS: Compliant 9947
  • 1 $0.5500
  • 10 $0.3580
  • 100 $0.2380
  • 500 $0.2370
  • 1,000 $0.1790
  • 2,000 $0.1510
  • 10,000 $0.1480
  • 50,000 $0.1420
$0.1420 / $0.5500 Buy Now
DISTI # V72:2272_18542639
Arrow Electronics LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2408 Container: Cut Strips Americas - 3600
  • 1 $0.5322
  • 10 $0.3510
  • 25 $0.3476
  • 50 $0.3413
  • 100 $0.2267
  • 250 $0.2243
  • 500 $0.2211
  • 1,000 $0.1850
  • 3,000 $0.1489
$0.1489 / $0.5322 Buy Now
Future Electronics Blue 1.6 x 0.8 x 0.75 mm 130° Water Clear 24 mcd 2.65 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 18000
Reel
  • 2,000 $0.1500
  • 4,000 $0.1470
  • 6,000 $0.1460
  • 8,000 $0.1440
  • 10,000 $0.1400
$0.1400 / $0.1500 Buy Now
DISTI # 83717662
Verical LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2424 Americas - 10000
  • 2,000 $0.2376
  • 4,000 $0.2171
$0.2171 / $0.2376 Buy Now
DISTI # 79375846
Verical LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 2408 Americas - 3600
  • 3,000 $0.1489
$0.1489 Buy Now
Bristol Electronics   42
RFQ
Quest Components   148
  • 1 $0.8400
  • 7 $0.4200
  • 25 $0.2520
$0.2520 / $0.8400 Buy Now
DISTI # APT1608LVBC/D
TTI Standard LEDs - SMD 1.6X0.8MM LOW CRNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 22000
In Stock
  • 2,000 $0.1490
  • 4,000 $0.1470
  • 6,000 $0.1430
$0.1430 / $0.1490 Buy Now
DISTI # 000000000005384941
Sager Standard LEDs - SMD 1.6X0.8MM LOW CRNT Min Qty: 2000 4000
  • 2,000 $0.1525
  • 4,000 $0.1485
  • 8,000 $0.1454
  • 16,000 $0.1424
  • 20,000 $0.1374
$0.1374 / $0.1525 Buy Now
DISTI # APT1608LVBC/D
Avnet Asia SMD Chip LED Lamp Water Clear Blue reel (Alt: APT1608LVBC/D) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # C1S410301987092
Chip1Stop LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant 3600
  • 500 $0.2211
  • 1,000 $0.1850
  • 3,000 $0.1520
$0.1520 / $0.2211 Buy Now
CHIPMALL.COM LIMITED LED BLUE CLEAR 2SMD 2262
  • 10 $0.2396
  • 100 $0.1949
  • 1,000 $0.1518
  • 6,000 $0.1347
$0.1347 / $0.2396 Buy Now
LCSC 2mA 24mcd Colorless transparent lens 470nm Blue 120 2.65V 0603 LED Indication - Discrete ROHS 527
  • 5 $0.2496
  • 50 $0.2030
  • 150 $0.1830
  • 500 $0.1581
  • 2,500 $0.1470
  • 5,000 $0.1403
$0.1403 / $0.2496 Buy Now

CAD Models for APT1608LVBC/D by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APT1608LVBC/D by Kingbright

APT1608LVBC/D
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
24.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.75 mm
Packing Method
TR, 7 INCH
Peak Wavelength
465 nm
Shape
RECTANGULAR
Size
1.2 mm
Surface Mount
YES
Terminal Pitch
1.65 mm
Viewing Angle
120 deg
Want to compare parts?
  1. APT1608LVBC/D
    Kingbright
    Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
    VS

Related Parts for APT1608LVBC/D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT1608LVBC/D by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT1608LVBC/D by Kingbright

Select Manufacturer
Which Manufacturer of APT1608LVBC/D would you like to use for your alert(s)?
  • Please alert me when APT1608LVBC/D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT1608LVBC/D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT1608LVBC/D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT1608LVBC/D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT1608LVBC/D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT1608LVBC/D by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: