Part Details for APT15GT120BRDQ1G by Microchip Technology Inc
Results Overview of APT15GT120BRDQ1G by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT15GT120BRDQ1G Information
APT15GT120BRDQ1G by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT15GT120BRDQ1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5654
|
Newark | Igbt Npt Medium Frequency Combi 1200 V 15 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT1... more RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $4.7200 | Buy Now |
DISTI #
APT15GT120BRDQ1G
|
Microchip Technology Inc | IGBT NPT Medium Frequency Combi 1200 V 15 A TO-247, TO-247, Projected EOL: 2025-01-04 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.1800 / $5.4800 | Buy Now |
DISTI #
APT15GT120BRDQ1G
|
TME | Transistor: IGBT, NPT, 1.2kV, 18A, 250W, TO247-3 Min Qty: 1 | 0 |
|
$6.2800 / $7.9000 | RFQ |
|
NAC | FG, IGBT, 1200V, 15A, TO-247, RoHS RoHS: Compliant Min Qty: 70 Package Multiple: 1 Container: Tube | 0 |
|
$4.3200 / $5.2100 | Buy Now |
DISTI #
APT15GT120BRDQ1G
|
Avnet Silica | Thunderbolt IGBT NChannel 1200V 36A 3Pin TO247 (Alt: APT15GT120BRDQ1G) RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Silica - 0 |
|
Buy Now |