Part Details for APT15GP60BDQ1G by Microsemi Corporation
Results Overview of APT15GP60BDQ1G by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT15GP60BDQ1G Information
APT15GP60BDQ1G by Microsemi Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT15GP60BDQ1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 26 |
|
$6.6240 / $9.9360 | Buy Now | |
|
ComSIT USA | 600 V POWER MOS 7 IGBT Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel, TO-247... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for APT15GP60BDQ1G
APT15GP60BDQ1G CAD Models
APT15GP60BDQ1G Part Data Attributes
|
APT15GP60BDQ1G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT15GP60BDQ1G
Microsemi Corporation
Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 56 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 160 ns | |
Turn-on Time-Nom (ton) | 20 ns |
Alternate Parts for APT15GP60BDQ1G
This table gives cross-reference parts and alternative options found for APT15GP60BDQ1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15GP60BDQ1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT15GP60BDF1 | Advanced Power Technology | Check for Price | Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | APT15GP60BDQ1G vs APT15GP60BDF1 |
APT15GP60KG | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | APT15GP60BDQ1G vs APT15GP60KG |
APT15GP60BSC | Advanced Power Technology | Check for Price | Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | APT15GP60BDQ1G vs APT15GP60BSC |
APT15GP60BDQ1 | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | APT15GP60BDQ1G vs APT15GP60BDQ1 |
APT15GP60BSC | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel | APT15GP60BDQ1G vs APT15GP60BSC |
APT15GP60BDLG | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | APT15GP60BDQ1G vs APT15GP60BDLG |