Part Details for APT13003HZTR-G1 by Diodes Incorporated
Overview of APT13003HZTR-G1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT13003HZTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5582
|
Newark | Trans, Npn, 465V, 1.5A, 150Deg C, 1.1W Rohs Compliant: Yes |Diodes Inc. APT13003HZTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 / $0.4000 | Buy Now |
DISTI #
70550930
|
RS | 465V 1A NPN Power Transistor TO92 | Diodes Inc APT13003HZTR-G1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 | RFQ |
DISTI #
APT13003HZTR-G1
|
Avnet Silica | Trans GP BJT NPN 465V 1.5A 3-Pin TO-92 Ammo (Alt: APT13003HZTR-G1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 465V 1.5A TO92 | 30000 |
|
RFQ |
Part Details for APT13003HZTR-G1
APT13003HZTR-G1 CAD Models
APT13003HZTR-G1 Part Data Attributes
|
APT13003HZTR-G1
Diodes Incorporated
Buy Now
|
Compare Parts:
APT13003HZTR-G1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |