Part Details for APT13003EZTR-G1 by Diodes Incorporated
Overview of APT13003EZTR-G1 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT13003EZTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70550935
|
RS | 465V 1.5A NPN Power Transistor TO92 | Diodes Inc APT13003EZTR-G1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 | RFQ |
|
Chip1Cloud | TRANS NPN 465V 1.5A TO92 | 2330 |
|
RFQ |
Part Details for APT13003EZTR-G1
APT13003EZTR-G1 CAD Models
APT13003EZTR-G1 Part Data Attributes
|
APT13003EZTR-G1
Diodes Incorporated
Buy Now
|
Compare Parts:
APT13003EZTR-G1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |