Part Details for APT12057JLL by Microchip Technology Inc
Overview of APT12057JLL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT12057JLL
APT12057JLL CAD Models
APT12057JLL Part Data Attributes:
|
APT12057JLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT12057JLL
Microchip Technology Inc
Power Field-Effect Transistor, 19A I(D), 1-Element, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 19 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 520 W |
Alternate Parts for APT12057JLL
This table gives cross-reference parts and alternative options found for APT12057JLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT12057JLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFN20N120P | Power Field-Effect Transistor, 20A I(D), 1200V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | APT12057JLL vs IXFN20N120P |
APT12057JLL | Power Field-Effect Transistor, 19A I(D), 1200V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Advanced Power Technology | APT12057JLL vs APT12057JLL |