Part Details for APT1201R4SFLLG by Microchip Technology Inc
Results Overview of APT1201R4SFLLG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT1201R4SFLLG Information
APT1201R4SFLLG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT1201R4SFLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5595
|
Newark | Fredfet Mos7 1200 V 1.4 Ohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT1201R4SFLLG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 / $24.3800 | Buy Now |
DISTI #
APT1201R4SFLLG-ND
|
DigiKey | MOSFET N-CH 1200V 9A D3PAK Min Qty: 30 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.3800 | Buy Now |
DISTI #
APT1201R4SFLLG
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 9A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT1201R4SFLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$18.5445 / $19.8125 | Buy Now |
DISTI #
494-APT1201R4SFLLG
|
Mouser Electronics | MOSFETs FREDFET MOS7 1200 V 1.4 Ohm TO-268 RoHS: Compliant | 0 |
|
$21.0600 / $24.3800 | Order Now |
DISTI #
APT1201R4SFLLG
|
Microchip Technology Inc | FREDFET MOS 7 1200 V 1.4 Ohm TO-268, TO-268, Projected EOL: 2044-04-30 COO: PHL ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$18.6900 / $24.3800 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 1.2KV 9A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant | 0 |
|
$18.9900 / $23.3100 | Buy Now |
DISTI #
APT1201R4SFLLG
|
TME | Transistor: N-MOSFET, unipolar, 1.2kV, 9A, Idm: 36A, 300W, D3PAK Min Qty: 1 | 0 |
|
$28.0800 / $35.3100 | RFQ |
|
NAC | FG, FREDFET,1200V, TO-268, RoHS RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tube | 0 |
|
$19.3300 / $22.6400 | Buy Now |
DISTI #
APT1201R4SFLLG
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 30 | 0 |
|
$20.9300 / $21.7600 | Buy Now |
|
Master Electronics | Trans MOSFET N-CH 1.2KV 9A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant | 0 |
|
$18.9900 / $23.3100 | Buy Now |
Part Details for APT1201R4SFLLG
APT1201R4SFLLG CAD Models
APT1201R4SFLLG Part Data Attributes
|
APT1201R4SFLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT1201R4SFLLG
Microchip Technology Inc
Power Field-Effect Transistor, 9A I(D), 1200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Avalanche Energy Rating (Eas) | 1210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT1201R4SFLLG
This table gives cross-reference parts and alternative options found for APT1201R4SFLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1201R4SFLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT1201R4SFLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 9A I(D), 1200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK, 3 PIN | APT1201R4SFLLG vs APT1201R4SFLL |
APT1201R4SLL | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 9A I(D), 1200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT1201R4SFLLG vs APT1201R4SLL |
APT1201R4SFLLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 9A I(D), 1200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT1201R4SFLLG vs APT1201R4SFLLG |
APT1201R4BLL | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 9A I(D), 1200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | APT1201R4SFLLG vs APT1201R4BLL |
APT1201R4SFLLG Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the APT1201R4SFLLG evaluation board user's guide. It's essential to follow the layout guidelines to minimize noise, ensure proper thermal management, and optimize performance.
-
The input capacitor values depend on the input voltage, output voltage, and desired ripple current. Microchip provides a capacitor selection guide in the datasheet, but it's recommended to consult with a capacitor manufacturer or use online capacitor selection tools for optimal results.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to derate the device's performance and reliability above 85°C. For reliable operation, it's best to keep the ambient temperature below 80°C.
-
To ensure EMC compliance, follow proper PCB layout and design guidelines, use shielding and filtering components, and consider using a metal shield or enclosure. Microchip provides EMC design guidelines in the datasheet and application notes.
-
The recommended output capacitor type is a low-ESR ceramic or polymer capacitor. The value depends on the output voltage, output current, and desired ripple voltage. A general guideline is to use a 10-22μF capacitor with an ESR of 10-50mΩ.