Part Details for APT10SC120K by Advanced Power Technology
Results Overview of APT10SC120K by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT10SC120K Information
APT10SC120K by Advanced Power Technology is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for APT10SC120K
APT10SC120K CAD Models
APT10SC120K Part Data Attributes
|
APT10SC120K
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT10SC120K
Advanced Power Technology
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT10SC120K
This table gives cross-reference parts and alternative options found for APT10SC120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10SC120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML10EUZ12DR3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10A, 1200V, SILICON, RECTIFIER DIODE, TO-220, TO-220, 2 PIN | APT10SC120K vs SML10EUZ12DR3 |
SML10EUZ12DR3 | TT Electronics Resistors | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220, TO-220, 2 PIN | APT10SC120K vs SML10EUZ12DR3 |
MUR10120EHR | Digitron Semiconductors | Check for Price | Rectifier Diode | APT10SC120K vs MUR10120EHR |