Part Details for APT10050LVRG by Microchip Technology Inc
Overview of APT10050LVRG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT10050LVRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5575
|
Newark | Mosfet Mos5 1000 V 50 Ohm To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT10050LVRG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4600 / $23.9700 | Buy Now |
DISTI #
APT10050LVRG-ND
|
DigiKey | MOSFET N-CH 1000V 21A TO264 Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.4375 / $23.9700 | Buy Now |
DISTI #
APT10050LVRG
|
Avnet Americas | Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APT10050LVRG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$19.4600 / $23.9700 | Buy Now |
DISTI #
494-APT10050LVRG
|
Mouser Electronics | MOSFET MOSFET MOS5 1000 V 50 Ohm TO-264 RoHS: Compliant | 0 |
|
$20.7000 / $23.9700 | Order Now |
DISTI #
APT10050LVRG
|
Microchip Technology Inc | MOSFET MOS5 1000 V 500 mOhm TO-264, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.3700 / $23.9700 | Buy Now |
|
Future Electronics | 1000V 21A 0.50 Ohm N-ch TO-264 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$20.2900 / $20.7100 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 1000 V - 21A Continuous Drain (Id) @ 25°C - 500mOhm @ 500mA, 10V - TO-264-3 Package - Through Hole. RoHS: Compliant | 0 |
|
$18.8000 / $23.2300 | Buy Now |
DISTI #
APT10050LVRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 1kV, 21A, Idm: 84A Min Qty: 1 | 0 |
|
$32.0000 / $40.2000 | RFQ |
|
NAC | FG, MOSFET,1000V, TO-264, RoHS RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Tube | 0 |
|
$18.9600 / $22.2100 | Buy Now |
DISTI #
APT10050LVRG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$20.5400 / $21.3500 | Buy Now |
Part Details for APT10050LVRG
APT10050LVRG CAD Models
APT10050LVRG Part Data Attributes
|
APT10050LVRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10050LVRG
Microchip Technology Inc
Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-264, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10050LVRG
This table gives cross-reference parts and alternative options found for APT10050LVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10050LVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10050LVR | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT10050LVRG vs APT10050LVR |
APT10050LFLC | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Advanced Power Technology | APT10050LVRG vs APT10050LFLC |
APT10050LVFR | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT10050LVRG vs APT10050LVFR |
APT10050LLC | 21A, 1000V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT10050LVRG vs APT10050LLC |
APT10050LLC | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Advanced Power Technology | APT10050LVRG vs APT10050LLC |