Part Details for APT10050B2VFRG by Microchip Technology Inc
Overview of APT10050B2VFRG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT10050B2VFRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5572
|
Newark | Fredfet Mos5 1000 V 50 Ohm To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT10050B2VFRG Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6600 / $25.4800 | Buy Now |
DISTI #
APT10050B2VFRG-ND
|
DigiKey | MOSFET N-CH 1000V 21A T-MAX Min Qty: 30 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.4800 | Buy Now |
DISTI #
APT10050B2VFRG
|
Avnet Americas | Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) T-MAX - Rail/Tube (Alt: APT10050B2VFRG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$20.6600 / $25.4800 | Buy Now |
DISTI #
494-APT10050B2VFRG
|
Mouser Electronics | MOSFET FREDFET MOS5 1000 V 50 Ohm TO-247 MAX RoHS: Compliant | 16 |
|
$22.0100 / $25.4800 | Buy Now |
DISTI #
APT10050B2VFRG
|
Microchip Technology Inc | FREDFET MOS5 1000 V 500 mOhm TO-247 MAX, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.5100 / $25.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$22.0600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) T-MAX Tube RoHS: Compliant | 6 Factory Stock |
|
$20.0000 / $24.7100 | Buy Now |
DISTI #
APT10050B2VFRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 1kV, 21A, Idm: 84A Min Qty: 1 | 0 |
|
$37.3800 / $47.1300 | RFQ |
|
NAC | FG, FREDFET, 1000V, TO-247 T-MAX, RoHS RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tube | 0 |
|
$20.1700 / $23.6300 | Buy Now |
DISTI #
APT10050B2VFRG
|
Avnet Silica | Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) T-MAX (Alt: APT10050B2VFRG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT10050B2VFRG
APT10050B2VFRG CAD Models
APT10050B2VFRG Part Data Attributes
|
APT10050B2VFRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10050B2VFRG
Microchip Technology Inc
Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TMAX-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | Microchip | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10050B2VFRG
This table gives cross-reference parts and alternative options found for APT10050B2VFRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10050B2VFRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10050B2LC | 21A, 1000V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, TMAX-3 | Microsemi Corporation | APT10050B2VFRG vs APT10050B2LC |
APT10050B2LC | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | Advanced Power Technology | APT10050B2VFRG vs APT10050B2LC |
APT10050B2VR | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CLIP MOUNTED TO-247, TMAX-3 | Microsemi Corporation | APT10050B2VFRG vs APT10050B2VR |
APT10050B2VFRG | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | Microsemi Corporation | APT10050B2VFRG vs APT10050B2VFRG |