Part Details for APT10045LFLLG by Microchip Technology Inc
Overview of APT10045LFLLG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT10045LFLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5570
|
Newark | Fredfet Mos7 1000 V 45 Ohm To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT10045LFLLG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $27.1100 | Buy Now |
DISTI #
APT10045LFLLG-ND
|
DigiKey | MOSFET N-CH 1000V 23A TO264 Min Qty: 25 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.1100 | Buy Now |
DISTI #
APT10045LFLLG
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 1000V 23A 3-Pin TO-264 - Rail/Tube (Alt: APT10045LFLLG) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$22.0200 / $27.1100 | Buy Now |
DISTI #
494-APT10045LFLLG
|
Mouser Electronics | Discrete Semiconductor Modules FREDFET MOS7 1000 V 45 Ohm TO-264 RoHS: Compliant | 0 |
|
$23.4200 / $27.1100 | Order Now |
DISTI #
APT10045LFLLG
|
Microchip Technology Inc | FREDFET MOS7 1000 V 450 mOhm TO-264, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.7800 / $27.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$23.4800 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 1000 V - 23A Continuous Drain (Id) @ 25°C - 460m Ohm @ 11.5A, 10V - TO-264-3 Package - Through Hole. | 0 |
|
$21.2900 / $26.3100 | Buy Now |
DISTI #
APT10045LFLLG
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 23A, Idm: 92A, 565W, TO264 Min Qty: 1 | 0 |
|
$31.1800 / $39.2100 | RFQ |
|
NAC | FG, FREDFET,1000V, TO-264, RoHS RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Tube | 0 |
|
$21.4800 / $25.1600 | Buy Now |
DISTI #
APT10045LFLLG
|
Avnet Silica | Power MOS 7 FREDFET N-Channel 1000V 23A 3-Pin TO-264 (Alt: APT10045LFLLG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT10045LFLLG
APT10045LFLLG CAD Models
APT10045LFLLG Part Data Attributes:
|
APT10045LFLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10045LFLLG
Microchip Technology Inc
Power Field-Effect Transistor, 23A I(D), 1000V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.46 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 565 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10045LFLLG
This table gives cross-reference parts and alternative options found for APT10045LFLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10045LFLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10045LFLL | Power Field-Effect Transistor, 23A I(D), 1000V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT10045LFLLG vs APT10045LFLL |
APT10045LLLG | Power Field-Effect Transistor, 23A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | Microsemi Corporation | APT10045LFLLG vs APT10045LLLG |