Part Details for APT10045JFLL by Microchip Technology Inc
Overview of APT10045JFLL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT10045JFLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5568
|
Newark | Fredfet Mos7 1000 V 45 Ohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT10045JFLL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6800 / $43.9600 | Buy Now |
DISTI #
APT10045JFLL-ND
|
DigiKey | MOSFET N-CH 1000V 21A ISOTOP Min Qty: 20 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.9600 | Buy Now |
DISTI #
APT10045JFLL
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 1000V 21A SOT-227 - Rail/Tube (Alt: APT10045JFLL) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$35.6800 / $43.9600 | Buy Now |
DISTI #
494-APT10045JFLL
|
Mouser Electronics | MOSFET Modules FREDFET MOS7 1000 V 45 Ohm SOT-227 RoHS: Compliant | 0 |
|
$43.9600 | Order Now |
DISTI #
APT10045JFLL
|
Microchip Technology Inc | FREDFET MOS 7 1000 V 450 mOhm SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.6900 / $43.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$38.0800 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 1KV 21A 4-Pin SOT-227 Tube RoHS: Compliant | 0 |
|
$39.1800 / $57.1200 | Buy Now |
DISTI #
APT10045JFLL
|
TME | Module, single transistor, 1kV, 21A, ISOTOP, screw, Idm: 84A, 460W Min Qty: 1 | 0 |
|
$50.5700 / $63.5900 | RFQ |
|
NAC | FG, FREDFET, 1000V, 0.45_OHM, SOT-227 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tube | 0 |
|
$34.8300 / $40.8000 | Buy Now |
DISTI #
APT10045JFLL
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 20 | 0 |
|
$37.7200 / $39.2200 | Buy Now |
Part Details for APT10045JFLL
APT10045JFLL CAD Models
APT10045JFLL Part Data Attributes
|
APT10045JFLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10045JFLL
Microchip Technology Inc
Power Field-Effect Transistor, 21A I(D), 1000V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.46 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 460 W | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10045JFLL
This table gives cross-reference parts and alternative options found for APT10045JFLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10045JFLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APTML100U60R020T1AG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 20A I(D), 1000V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP1, 12 PIN | APT10045JFLL vs APTML100U60R020T1AG |
IXFR21N100Q | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 18A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | APT10045JFLL vs IXFR21N100Q |
IXFR24N100Q3 | IXYS Corporation | $15.9042 | Power Field-Effect Transistor, 18A I(D), 1000V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN | APT10045JFLL vs IXFR24N100Q3 |
IXFL44N100P | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 22A I(D), 1000V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I5PAK-3 | APT10045JFLL vs IXFL44N100P |